This dual-primary power transformer features a 120/240V primary side and a 24V secondary side. It has a dual configuration on both the primary and secondary sides. The transformer is designed for flange mounting with screw terminal leads and has 8 terminals in total. It operates at a primary frequency of 50/60 Hz with parallel/series connections on the primary side and parallel connections on the secondary side.
Micron B150LP7JKF technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 120|240V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B150LP7JKF to view detailed technical specifications.
No datasheet is available for this part.