This power transformer features dual primary and secondary configurations with voltages of 208-460V and 115V, respectively. It operates at a frequency of 50/60 Hz and has a series connection on the primary side and parallel connection on the secondary side. The transformer is designed for flange mount and has 8 screw terminals for connections. It is suitable for use in a variety of applications requiring power transformation.
Micron B150MBT13XKF technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 208|230|460V |
| Secondary Side Voltage | 115V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Parallel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B150MBT13XKF to view detailed technical specifications.
No datasheet is available for this part.