This dual power transformer features a primary side voltage of 240 or 480V and a secondary side voltage of 120 or 240V. The transformer is configured with dual primaries and dual secondaries. It is mounted via flange mount and has screw terminal leads with 8 terminals. The primary frequency is 50 or 60Hz, and the primary and secondary sides can be connected in parallel or series.
Micron B150PU1519JJF technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 240|480V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B150PU1519JJF to view detailed technical specifications.
No datasheet is available for this part.