This power transformer features a 5-lead flange mount design with screw terminal leads and a series connection on both primary and secondary sides. It is available for use with primary voltages of 208, 230, 400, 460, or 575 volts and secondary voltages of 24, 115, or 230 volts. The transformer operates within a frequency range of 50/60Hz and has 12 terminals for connection. It is designed for general use in various applications.
Micron B1K0-2268-GAH technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 208|230|400|460|575V |
| Secondary Side Voltage | 24|115|230V |
| Primary Configuration | 5-Lead |
| Secondary Configuration | Triple |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 12 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B1K0-2268-GAH to view detailed technical specifications.
No datasheet is available for this part.