This industrial control transformer features a 5-lead primary configuration and dual secondary configuration. It operates on primary side voltages of 208, 230, 400, 460, or 575 volts and provides secondary side voltages of 115 or 230 volts. The transformer is designed for flange mount and features screw terminal lead style with 12 terminals. It supports primary frequencies of 50 or 60 Hz and allows for series or parallel/series secondary side connections.
Micron B1K5-2269-GAH technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 208|230|400|460|575V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | 5-Lead |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 12 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B1K5-2269-GAH to view detailed technical specifications.
No datasheet is available for this part.