This industrial control transformer features dual primary voltages of 220-480V and a secondary voltage of 115V. It has a dual primary configuration and a single secondary configuration. The transformer is designed for flange mount and has screw terminal leads with 8 terminals. It operates at a primary frequency of 50/60 Hz and can be connected in parallel or series on the primary side.
Micron B200-2005-GAF technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 220|230/440|240/460|480V |
| Secondary Side Voltage | 115V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B200-2005-GAF to view detailed technical specifications.
No datasheet is available for this part.