This power transformer features a triple primary configuration with voltages of 208, 230, or 460V, and a dual secondary configuration with voltages of 24 or 115V. The primary frequency is 50 or 60Hz, and the primary and secondary connections are in series. The transformer is designed for flange mounting with screw terminal leads and eight terminals. It is suitable for use in a variety of applications requiring a high level of power transformation.
Micron B250-2005-1F technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 208|230|460V |
| Secondary Side Voltage | 24|115V |
| Primary Configuration | Triple |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B250-2005-1F to view detailed technical specifications.
No datasheet is available for this part.