This power transformer features dual primary and secondary configurations with voltages of 240/480V and 120/240V, respectively. It has a flange mount and screw terminal lead style with 8 terminals. The primary side operates at 50/60 Hz frequency with parallel/series connection options. The secondary side also offers parallel/series connection options.
Micron B250PU1519JJF technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 240|480V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B250PU1519JJF to view detailed technical specifications.
No datasheet is available for this part.