This industrial control transformer features a 5-lead primary configuration and dual secondary configuration. It is designed for flange mount applications with screw terminal leads and 12 terminals. The transformer can operate at primary frequencies of 50/60 Hz and supports series and parallel/series secondary side connections. The available primary side voltages are 208, 230, 400, 460, and 575 volts, while the secondary side voltages are 115 and 230 volts.
Micron B2K0-2270-GAH technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 208|230|400|460|575V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | 5-Lead |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 12 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B2K0-2270-GAH to view detailed technical specifications.
No datasheet is available for this part.