This power transformer features a triple primary configuration with voltages of 208, 230, and 460V, and a dual secondary configuration with a voltage of 115V. It is designed for flange mounting with screw terminal leads and has 8 terminals in total. The transformer operates at a frequency of 50/60Hz and has a series primary side connection and parallel secondary side connection.
Micron B350MBT13XKF technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 208|230|460V |
| Secondary Side Voltage | 115V |
| Primary Configuration | Triple |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Parallel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B350MBT13XKF to view detailed technical specifications.
No datasheet is available for this part.