This power transformer features dual primary and secondary configurations, supporting primary side voltages of 240 or 480V and secondary side voltages of 120 or 240V. It is designed for flange mount applications and has 8 screw terminal connections. The transformer operates at primary frequencies of 50 or 60Hz, with the option for parallel or series primary and secondary connections.
Micron B5K0BTZ13JXH technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 240|480V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B5K0BTZ13JXH to view detailed technical specifications.
No datasheet is available for this part.