Micron B750-2267-GAF technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 208|230|400|460|575V |
| Secondary Side Voltage | 24|115|230V |
| Primary Configuration | 5-Lead |
| Secondary Configuration | Triple |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 12 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B750-2267-GAF to view detailed technical specifications.
No datasheet is available for this part.