
Micron CT256M4SSD2 technical specifications.
| Height | 9.5mm |
| Interface | SATA |
| Length | 100.5mm |
| Operating Supply Voltage | 5V |
| Orientation | Horizontal |
| Width | 69.85mm |
| RoHS | Compliant |
Download the complete datasheet for Micron CT256M4SSD2 to view detailed technical specifications.
No datasheet is available for this part.
