Micron CT512M4SSD2 technical specifications.
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Micron CT512M4SSD2 to view detailed technical specifications.
No datasheet is available for this part.