This DDR DRAM IC features 1.14V to 1.3V supply voltage range and 1.2V nominal supply voltage. It has 134 terminals positioned on the bottom and is packaged in a 10mm wide, 11.5mm long VFBGA package. The device has 1 function and 1 port, with a memory capacity of 16,777,216 words and 16,000,000 words code. It operates within a JEDEC package code of R-PBGA-B134.
Micron EDB5432BEBH-1DAAT-F-R technical specifications.
| Number of Terminals | 134 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron EDB5432BEBH-1DAAT-F-R to view detailed technical specifications.
No datasheet is available for this part.