This 1.2V to 1.3V DDR DRAM memory IC features 168 terminals positioned on the bottom, packaged in a 12mm x 12mm VFBGA. It operates within a supply voltage range of 1.14V to 1.2V and 1.2V to 1.3V. The device has a single function and 1 port, with a memory capacity of 402653184 words and a code capacity of 384000000 words.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 168 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B168 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 402653184 |
| Number of Words Code | 384000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |