Micron EDF8132A3MA-GD-F-R technical specifications.
| Number of Terminals | 178 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B178 |
| Width | 10.5 |
| Length | 11.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron EDF8132A3MA-GD-F-R to view detailed technical specifications.
No datasheet is available for this part.