The EDW1032BABG-40-F is a DDR DRAM IC with 33554432 words of memory and 32000000 words of code. It has a JEDEC package code of R-PBGA-B170 and a temperature grade of OTHER. The IC is mounted on the bottom with 170 terminals and operates between 0 and 95°C. It is a Micron-manufactured memory IC with common I/O type.
Micron EDW1032BABG-40-F technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 170 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B170 |
| Temperature Grade | OTHER |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron EDW1032BABG-40-F to view detailed technical specifications.
No datasheet is available for this part.