Micron EDW4032BABG-70-F technical specifications.
| Number of Terminals | 170 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B170 |
| Width | 12 |
| Length | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.3905 |
| Supply Voltage-Min (Vsup) | 1.3095 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron EDW4032BABG-70-F to view detailed technical specifications.
No datasheet is available for this part.