This 48-pin industrial temperature flash memory IC features 1M words of code and 1M words of data, with a supply voltage range of 2.7V to 3.6V. It has a maximum access time of 70ns and is packaged in a 6.964mm x 7.286mm VFBGA-48 package. The device operates over a temperature range of -40°C to 85°C and is suitable for industrial applications.
Micron GE28F160B3BD70 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.964 |
| Length | 7.286 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron GE28F160B3BD70 to view detailed technical specifications.
No datasheet is available for this part.