The GT28F320C3BA110 is an industrial-grade flash memory IC with a maximum operating temperature of 85°C and a supply current of 0.055A. It features a 47-pin bottom-terminal BGA package and a JEDEC package code of R-PBGA-B47. The IC has a temperature grade of industrial and a maximum access time of 110ns. It is a parallel memory IC with a maximum standby current of 0.000005A and a maximum number of words of 2097152. The device operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 47 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B47 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.055 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 110 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |