Micron HM51W16165TT-6 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 50 |
| PCB | 50 |
| Package Length (mm) | 21.35(Max) |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 1.02(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6Y440 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron HM51W16165TT-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.