
This 64Mb non-volatile flash memory features an access time of 70ns and operates within a temperature range of -40°C to 85°C. It is packaged in a TSOP package and is RoHS compliant. The memory is designed for asynchronous operation and is powered by a supply voltage of 2.7V to 3.6V, with a maximum supply current of 25mA.
Micron JR28F064M29EWHA technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Height | 1mm |
| Interface | Parallel |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Micron JR28F064M29EWHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.