Micron JR28F064M29EWHB TR technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron JR28F064M29EWHB TR to view detailed technical specifications.
No datasheet is available for this part.