
Micron JS28F128J3F75B technical specifications.
| Access Time-Max | 75ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F128J3F75B to view detailed technical specifications.
No datasheet is available for this part.
