The Micron JS28F128J3F75G is a 128Mb non-volatile flash memory with an access time of 75ns. It is packaged in a TFSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in a tray packaging format.
Micron JS28F128J3F75G technical specifications.
| Access Time | 75ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F128J3F75G to view detailed technical specifications.
No datasheet is available for this part.