Micron JS28F128J3F75H technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 54mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F128J3F75H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
