
This 128Mb non-volatile flash memory from Micron operates within a voltage range of 2.7V to 3.6V and features a maximum supply current of 25mA. The device is packaged in a TSOP package and is available in a tray. It has an access time of 70ns and is RoHS compliant. The memory is designed to operate within a temperature range of -40°C to 85°C.
Micron JS28F128M29EWLA technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F128M29EWLA to view detailed technical specifications.
No datasheet is available for this part.
