
The Micron JS28F160C3TD70A is a 16Mb non-volatile NOR FLASH memory with a 16-bit word size and 20-bit address bus width. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is packaged in a TFSOP package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory has a supply current of 18mA and is asynchronous in operation.
Micron JS28F160C3TD70A technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TFSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F160C3TD70A to view detailed technical specifications.
No datasheet is available for this part.