Micron JS28F256J3D95B technical specifications.
| Access Time-Max | 95ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron JS28F256J3D95B to view detailed technical specifications.
No datasheet is available for this part.