Micron JS28F256P30BFA technical specifications.
| Access Time | 110ns |
| Address Bus Width | 24b |
| Package/Case | TFSOP |
| Density | 256Mb |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F256P30BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
