This 256Mb NOR flash memory from Micron operates over a supply voltage range of 1.7V to 2V and is capable of withstanding temperatures up to 85°C. The device is packaged in a TSOP package and is compliant with RoHS regulations. It features an access time of 110ns and supports both serial and parallel interfaces. The memory is organized into 16777216 words, each with a word size of 16 bits.
Micron JS28F256P30BFB technical specifications.
| Access Time-Max | 110ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F256P30BFB to view detailed technical specifications.
No datasheet is available for this part.