Micron JS28F256P30BFF technical specifications.
| Access Time-Max | 110ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F256P30BFF to view detailed technical specifications.
No datasheet is available for this part.