This 256Mb NOR flash memory features a 25-bit address bus and operates within a temperature range of -40°C to 85°C. It is available in a TSOP package and supports both serial and parallel interfaces. The device is RoHS compliant and does not have radiation hardening capabilities.
Micron JS28F256P33TF technical specifications.
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F256P33TF to view detailed technical specifications.
No datasheet is available for this part.