Micron JS28F320J3D75E technical specifications.
| Access Time | 75ns |
| Package/Case | TFSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron JS28F320J3D75E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
