The Micron JS28F512M29AWLB is a 512Mb NOR Flash Memory with a 24-bit address bus width and an operating supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The memory is available in tape and reel packaging and is compliant with RoHS regulations. It has an asynchronous interface and a word size of 16 bits, with a maximum access time of 110ns. The device requires a supply current of 31mA.
Micron JS28F512M29AWLB technical specifications.
| Access Time-Max | 110ns |
| Address Bus Width | 24b |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F512M29AWLB to view detailed technical specifications.
No datasheet is available for this part.