The Micron JS28F512M29AWLB TR is a 512Mb NOR FLASH memory device with an access time of 100ns. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in tape and reel packaging.
Micron JS28F512M29AWLB TR technical specifications.
| Access Time | 100ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F512M29AWLB TR to view detailed technical specifications.
No datasheet is available for this part.