The JS28F512M29EWHB is a 512Mb parallel NOR flash memory device from Micron. It features an access time of 110ns and operates over a temperature range of -40°C to 85°C. The device is packaged in a TFSOP package and is designed for surface mount applications. It is available in quantities of 1600 per reel, packaged in tape and reel format.
Micron JS28F512M29EWHB TR technical specifications.
| Access Time | 110ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F512M29EWHB TR to view detailed technical specifications.
No datasheet is available for this part.