This industrial grade flash memory IC from Micron features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 2V. The device has 56 terminals and is packaged in a 56-pin TSSOP package. It has a maximum standby current of 35nA and a maximum access time of 88ns.
Micron JS28F640P30B85 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.028 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000035 |
| Access Time-Max | 88 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron JS28F640P30B85 to view detailed technical specifications.
No datasheet is available for this part.