
The M25P05-AVMP6TG is a 512Kb NOR FLASH IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 50MHz and supports SPI and serial interfaces. The device is packaged in an HVSON-8 package and is RoHS compliant.
Micron M25P05-AVMP6TG technical specifications.
| Address Bus Width | 1b |
| Density | 512Kb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P05-AVMP6TG to view detailed technical specifications.
No datasheet is available for this part.