This 1Mb NOR Flash Memory operates at a maximum frequency of 50MHz and a maximum supply voltage of 3.6V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The memory is organized into 128000 words, each with a word size of 8 bits. It is supplied with a voltage of 3V and has a supply current of 8mA. The memory is RoHS compliant and packaged in a tape and reel format.
Micron M25P10-AVMN6TPYA technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 1Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.3V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P10-AVMN6TPYA to view detailed technical specifications.
No datasheet is available for this part.