
1M-bit NOR Flash memory with Serial-SPI interface, operating at 3V/3.3V. This integrated circuit features a synchronous architecture with a 20ns maximum access time, organized as 128K words x 8 bits. The component is housed in an 8-pin SOIC N narrow body surface-mount package with gull-wing leads and a 1.27mm pin pitch. It offers symmetrical, sectored block organization and operates within a temperature range of -40°C to 85°C.
Micron M25P10VMN6T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25(Min) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 1Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 15mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Timing Type | Synchronous |
| Maximum Access Time | 20ns |
| Number of Words | 128K |
| Boot Block | No |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 1bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron M25P10VMN6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.