
Micron M25P128-VME6TG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16000000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Forté™ |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P128-VME6TG to view detailed technical specifications.
No datasheet is available for this part.
