
The M25P16-VME6TG is a 16Mb SPI FLASH memory device with a maximum operating frequency of 75MHz. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 12mA. The device is mounted on a surface mount package and is suitable for operating temperatures between -40°C and 85°C. The M25P16-VME6TG is compliant with the RoHS directive and is available in a tape and reel packaging format.
Micron M25P16-VME6TG technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 1b |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 2000000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P16-VME6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
