
16Mb NOR Flash memory with SPI serial interface, featuring a 2MX8 organization and 1.4ms access time. This component operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage, and supports frequencies up to 75MHz. Packaged in a 16-pin SOIC (PDSO16) surface-mount termination, it offers a page size of 256B and a programming voltage of 3V. Operating temperature range is -40°C to 85°C, and the device is RoHS compliant.
Micron M25P16-VMF6P technical specifications.
| Access Time | 1.4ms |
| Access Time-Max | 15ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Programming Voltage | 3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Termination | SMD/SMT |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P16-VMF6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
