Micron M25P16S-VMN6TP technical specifications.
| Address Bus Width | 1b |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 2000000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P16S-VMN6TP to view detailed technical specifications.
No datasheet is available for this part.