The M25P20-VMN3TP/X is an 8-bit serial flash memory IC with 262144 words of memory and a maximum clock frequency of 25MHz. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive grade applications. The device has a maximum supply current of 15mA and a standby current of 5uA. It is available in a SOP8 package.
Micron M25P20-VMN3TP/X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.015 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron M25P20-VMN3TP/X to view detailed technical specifications.
No datasheet is available for this part.