The Micron M25P20-VMN6T is a 2Mb NOR FLASH IC with a 1-bit address bus and an operating supply voltage of 3.3V. It is packaged in a SOIC package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not radiation hardened and is not RoHS compliant.
Micron M25P20-VMN6T technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Forté™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M25P20-VMN6T to view detailed technical specifications.
No datasheet is available for this part.