Micron M25P32-VME6G technical specifications.
| Density | 8b |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P32-VME6G to view detailed technical specifications.
No datasheet is available for this part.