
32M-bit NOR Flash memory with Serial-SPI interface, offering 4M x 8 organization and 8ns maximum access time. This surface-mount component features an 8-pin SOIC W (Small Outline IC Wide Body) package with gull-wing leads, measuring 6.05mm(Max) length and 6.22mm(Max) width. It operates from a 3.3V supply, with a maximum operating current of 12mA, and supports programming voltages from 2.7 to 3.6V and 8.5 to 9.5V. The memory architecture is sectored and symmetrical, with a 22-bit address bus, and operates within a temperature range of -40°C to 85°C.
Micron M25P32-VMW6T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 6.05(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2.5(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 12mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|8.5 to 9.5V |
| Timing Type | Synchronous |
| Maximum Access Time | 8ns |
| Number of Words | 4M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 22bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron M25P32-VMW6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.